text.skipToContent text.skipToNavigation

Référence fabricant

794271-1

Universal Mate-N-Lok Blue 3 Position In-line Interface Seal Accessory

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2211
Product Specification Section
TE Connectivity 794271-1 - Caractéristiques techniques
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 3
Color: Blue
Fonctionnalités et applications

The 794271-1 is a 600 Volt, 19 Ampere 2 Positions Interface seal type Accessory in a Bag Package.

Features:

  • Accessory type Product
  • Interface Seal Type Accessory
  • Number of Positions are 2
  • Contact - Rated Current = 19 A
  • Color is BlueSilicon Rubber is the Housing Material
  • Standard Application
  • Mini-Universal MATE-N-LOK 2

View the 794271 series of Interface seal type Accessory  

 

Pricing Section
Stock global :
50
États-Unis:
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,40 $
USD
Quantité
Prix unitaire
1
$0.395
75
$0.385
250
$0.375
750
$0.37
2 500+
$0.35
Product Variant Information section