text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM12-FMBR8-S0

Bulkhead Feed-Thru Conn., M12, Front mt., 8-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM12-FMBR8-S0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Male/Pin Solder
Shell Size: M12
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.26
USD
Quantity
Unit Price
1
$13.26
4
$13.10
20
$12.92
40
$12.84
125+
$12.63
Product Variant Information section