text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBJ-3S

LF Series 3 Position IP67/68 Dust Tight Waterproof Female Jack Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Termination: Male/Pin Solder
IP Rating: IP68
Voltage Rating: 125V
Current Rating: 5A
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.00
USD
Quantity
Web Price
1
$14.31
5
$13.20
20
$12.31
50
$11.76
125+
$11.23