Manufacturer Part #
1-1761608-5
AMP-LATCH 50 Position 2.54 mm Through-Hole Dual Row Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1761608-5 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 1-1761608-5 is a AMP-LATCH Low Profile 50 Position 2.54 mm Pitch Through-Hole Dual Row Straight Pin Header.
Product Specification:
- Product Line = AMP-LATCH
- Profile = Low
- PCB Mounting Orientation = Vertical
- PCB Mount Retention = Without
- Mating Connector Lock = Without
- Housing Style = 4-Sided
- Ejection Latches = With
- Post Size (mm [in]) = 0.64 [.025]
- Termination Post Length (mm [in]) = 2.60 [0.102]
- Solder Tail Contact Plating = Tin over Nickel
- Header Type = Pin Header
- Number of Positions = 50
- Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
- Daisy Chain = With
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
- Contact Shape = Square
- Contact Base Material = Phosphor Bronze
View the Complete Series of Dual Row Straight Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
7
$7.65
21
$7.58
35
$7.55
140
$7.46
210+
$7.41
Product Variant Information section
Available Packaging
Package Qty:
7 per Tube
Mounting Method:
Through Hole