text.skipToContent text.skipToNavigation

Référence fabricant

1-929180-1

6 Position 0.196 inch Tab Mount Preloaded Plug Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-929180-1 - Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Plug
Operating Temp Range: -55°C to +105°C
Voltage Rating: 240V
Contact Plating: Pre-Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Type: Header
Color: Black
Méthode de montage : Tab Mount
Fonctionnalités et applications

The 1-929180-1 is a 6 Position 0.196 inch Tab Mount Preloaded Plug Header. The comprehensive range of AMP Timer connectors are extensively used in the automotive and consumer appliance industries.

Each contact consists of a flat receptacle, which mates with a flat tab. The receptacle has two or four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominant.

Product Specifications:

  • Product Type = Connector
  • Connector Type = Header
  • Type of Connector = Junior Timer
  • Sealed = No
  • Tab Material = CuSn  
  • Number of Positions = 6
  • Centerline, Matrix (mm [in]) = 5.00 x 6.00 [.197 x .236]
  • Preloaded = Yes
  • Contact Type = Tab
  • Tab Plating = Pre-Tinned
  • Connector Style = Plug

View the Complete family of Timer Connector

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
400
Multiples de :
400
Total 
1 236,00 $
USD
Quantité
Prix unitaire
10
$3.29
25
$3.25
75
$3.20
150
$3.17
400+
$3.09
Product Variant Information section