text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1375582-2

AMPMODU 3 Position Single Row SMT Right Angle Straight Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1375582-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,052.00
USD
Quantity
Unit Price
300
$1.75
600
$1.73
900
$1.72
1,200+
$1.71
Product Variant Information section