text.skipToContent text.skipToNavigation

Référence fabricant

5-146280-2

AMPMODU 2 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2403
Product Specification Section
TE Connectivity 5-146280-2 - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 5A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5-146280-2 is a AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • Applies to PCB

View the 5-146280 series of Header

Pricing Section
Stock global :
59 334
États-Unis:
59 334
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
500
Multiples de :
500
Total 
105,00 $
USD
Quantité
Prix unitaire
500
$0.21
1 500
$0.205
5 000
$0.20
7 500+
$0.197
Product Variant Information section