Référence fabricant
DF3A-3P-2DS
DF3A Series 3 Position 2 mm Pitch Through Hole Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Bag Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2431 | ||||||||||
Hirose Electric DF3A-3P-2DS - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Update!!!The previous official document 430-21018 notifying Toray Corporation of whether the UL certification was unqualified was confirmed as follows: 1. Announcement from Toray (1) For all applicable materials for which inappropriate acts were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration is unchanged as it is.(2) Even for grades for which inappropriate acts were not made, UL certification registration is unchanged as it is. 2. Impact on HiroseAs UL certification registration of Amilan/TORAYCON is unchanged, there is no impact on UL certification registration of our products using Amilan/TORAYCON.We continue to supply our products using the applicable materials.
UPDATE to previous PCN 88110..Impact on our products by Inappropriate Identification on Nylon resin Amilan and PBT resin TORAYCON of Toray Industries, Inc. Toray Industries, Inc. (Hereinafter Toray) announced followings about Nylon resin Amilan and PBT resin TORAYCON (Hereafter Applicable materials) that were improperly identified as receiving certification from Underwriters Laboratories, a third-party safety science organization in the United States (hereinafter, "UL"). We are writing to inform you of the impact on our products. 1 Announcement from Toray As a result of discussions between UL and Toray regarding the handling of UL certified applicable materials, Toray received the following conclusion from UL. (1) For all applicable materials for which inappropriate actions were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration continues as it is. (2) Even for grades for which inappropriate actions were not made, UL certification registration continues as it is. Impact on our products:From the announcement from Toray that the UL certification registration of the applicable materials continues, there is no impact on UL certification registration of our products using the applicable materials.
Statut du produit:
Hirose Electric DF3A-3P-2DS - Caractéristiques techniques
| No of Positions: | 3 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Features:
- The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
- Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
- Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
- SMT headers are available.
Applications:
- Business equipment such as copy machine and printer
View the complete DF3A series of Pin Headers
Emballages disponibles
Qté d'emballage(s) :
100 par Bag
Méthode de montage :
Through Hole