Manufacturer Part #
SBH11-NBPC-D08-SM-BK
16 Position Total Dual Row 2.54 mm Pitch SMT Male Shrouded Box Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH11-NBPC-D08-SM-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins SBH11-NBPC-D08-SM-BK - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Surface Mount |
| Type: | Box Header |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
21
$0.72
84
$0.70
315
$0.68
840
$0.665
2,100+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube
Mounting Method:
Surface Mount