Manufacturer Part #
173977-8
8 Position Single Row 2 mm AMP CT Connector Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 173977-8 is a 8 position single row 2 mm AMP CT connector receptacle. It has a storage temperature ranging from -40°C to +105°C.
Features:
- Product Type Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- Termination Method to Wire/Cable = IDC
- UL File Number = E28476
- CSA File Number = LR 7189
- Electrical Characteristics:
- Contact - Rated Current (A) = 2
- Operating Voltage Reference = AC/DC, AC, DC
- Operating Voltage (VAC) = 125
- Operating Voltage (VDC) = 125
- Termination Features:
- Wire/Cable Size (AWG) = 26 – 28
- Dimensions:
- Profile Height (Y-Axis) (mm [in]) = 5.10 [0.200]
- Body Features:
- Number of Positions = 8
- Number of Rows = 1
- Centerline (mm [in]) = 2.00 [0.079]
- Length (X-Axis) (mm [in]) = 18.00 [0.314]
- Width (Z-Axis) (mm [in]) = 4.60 [0.181]
- Contact Features:
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Pre-Tin
- Housing Features:
- Connector Style = Receptacle
- Housing Color = Natural
- UL Flammability Rating = UL 94V-0
View the available family of AMP CT receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
16,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
16000 per Bag