text.skipToContent text.skipToNavigation

Manufacturer Part #

1658622-6

AMP-Latch 26 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity 1658622-6 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Panel Mount
Features & Applications
The 1658622-6 is a Part of Amp-Latch Series with 26 Position Dual Row 2.54 mm Pitch Cable to Board IDC Receptacle Connector.

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Series = NOVO
  • Termination Method to Wire/Cable = IDC
  • Contact - Rated Current (A) = 1
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Wire/Cable Size (AWG) = 26 – 28
  • Number of Positions = 26
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Contact Design = Tuning Fork
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Mating Alignment Type = Polarization
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Operating Temperature (°C [°F]) = -65 – +105 [-85 – +221]
  • Applies To = Wire/Cable
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 0.787 – 0.94 [0.031 –0.037]
  • Application Use = Wire-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)

View the 1658622x Series of Sockets

Pricing Section
Global Stock:
2,275
USA:
2,275
7,675
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
54
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.88
USD
Quantity
Unit Price
54
$1.22
162
$1.20
270
$1.19
810
$1.18
1,350+
$1.16
Product Variant Information section