text.skipToContent text.skipToNavigation

Référence fabricant

34145

Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 34145 - Caractéristiques techniques
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Fonctionnalités et applications


The 34145 is a Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation Material PVC
  • Temperature range is 90 °C
  • Industry Application are RAILWAYPRODS, RWTERMSPLICES, Standard

View the 34145 series of Ring and Spade Tongue Terminals

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10000
Multiples de :
10000
Total 
1 160,00 $
USD
Quantité
Prix unitaire
10 000+
$0.116
Product Variant Information section