Référence fabricant
1-967627-5
"FLACHSTE-GEH2,8 12P"
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :950 par Bag Méthode de montage :Cable Mount |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 1-967627-5 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is introducing a dual source material for the part number(s) listed attached OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected.Reason for Changes:Change made to the material
Statut du produit:
TE Connectivity 1-967627-5 - Caractéristiques techniques
| Type: | Plug |
| Contact Termination: | Crimp Terminal |
| Color: | Grey |
| No of Rows: | 3 |
| No of Positions: | 12 |
| Operating Temp Range: | -40°C to +120°C |
| Méthode de montage : | Cable Mount |
Emballages disponibles
Qté d'emballage(s) :
950 par Bag
Méthode de montage :
Cable Mount