Référence fabricant
770680-4
DEUTSCH AMPSEAL 23 Pos. 3 Row 2 mm Spacing Free Hanging Plug Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :28 par Tray Méthode de montage :Wire Mount |
||||||||||
| Code de date: | 2246 | ||||||||||
TE Connectivity 770680-4 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to clarify the note which calls out the material used to make the Ampseal Housings. The change does not impact performance. IMPORTANT: There is no change to the parts or material used to make the parts. This change is only to clarify our drawings.
Statut du produit:
TE Connectivity 770680-4 - Caractéristiques techniques
| Méthode de montage : | Wire Mount |
Fonctionnalités et applications
The 7704680-4 is a AMPSEAL Crimp Termination Type Plug 23 Position Plug Assembly
Features:
- Housing Connector type Product
- Socket type Contact
- Number of Positions are 23
- Number of Rows are 3
- Cenreline is 4.00 mm [0.157 in]
- Plug Type Connector
View the 7704680 series of AMPSEAL and AMPSEAL 16 Connector System
Emballages disponibles
Qté d'emballage(s) :
28 par Tray
Méthode de montage :
Wire Mount