Manufacturer Part #
AW 127-32/Z-T
4 Position Single Row 2.54 mm Pitch Machined Contacts Tin Plated Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AW 127-32/Z-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The AW127-32/Z-T-R is a 4 Position 17.5 mm Straight Panel Mount Dual Stud TB Assembly.
Product Specifications:
- Materials:
- Pin: Brass, Machined, CuZn38Pb2
- Clip: Beryllium Copper, Heat Treated
- Plating Pin: Tin Plated - 2um/80µ” Nickel, 5um/200“
- Plating Inner Contact: 2um/80µ” Nickel
- Insulator: Polyamide, Glass Filled, UL94V-0
- Operating Temperature: -40°C ~ +105°C
- Soldering Temperature: 260°C 10’s max.
- Electrical:
- Current Rating: 3 A/Contact Max.
- Contact Resistance: <4 M?/Contact
- Insulation Resistance: >1,000 M? at V=100 V
- Operating: 60 V AC/DC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$1.31
200
$1.30
400
$1.29
500
$1.28
1,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag