Manufacturer Part #
2213373-1
1 Position 6 A 125 V 18-22 AWG Free Hanging Wire-to-Board Socket Crimp Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2213373-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213373-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 1 |
| Termination: | Crimp |
| Material: | Brass |
| Wire Gauge: | AWG 22-18 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Wire Mount