text.skipToContent text.skipToNavigation

Manufacturer Part #

1-338086-6

Single Port 6 Position 1.27 mm Pitch Vertical 1:1 RJ25 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-338086-6 - Technical Attributes
Attributes Table
Type: RJ-25
Style: Industrial USB
No of Positions: 6
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,961.00
USD
Quantity
Unit Price
2,100+
$1.41
Product Variant Information section