text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJE-0026

ARJE-0026 Series RJ45 1x1 10/100 Base-T 90 Degree Angle 13.74mm Thru Hole

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJE-0026 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: Yes
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54,960.00
USD
Quantity
Unit Price
50+
$11.45
Product Variant Information section