
Manufacturer Part #
HX5224CNL
MDL,SIN,1GD,1:1,4KV,REINFORCED, SMD
Product Specification Section
Pulse Electronics HX5224CNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HX5224CNL - Technical Attributes
Attributes Table
Type: | Module |
Inductance: | 350µH |
Insertion Loss: | 1dB |
Isolation Voltage-RMS: | 4000V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Length: | 18.5mm |
Width: | 15.34mm |
Height - Max: | 9.77mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$9.50
50
$9.43
75+
$9.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount