MTJ-88TUX1-FS2-PG2T-L19-C5E-HT in Tray by Adam Tech | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88TUX1-FS2-PG2T-L19-C5E-HT

8 Position 1.02mm Solder Right Angle TH 12 Terminal Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Adam Tech MTJ-88TUX1-FS2-PG2T-L19-C5E-HT - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.60
USD
Quantity
Unit Price
70
$1.68
210
$1.66
700
$1.64
1,050+
$1.62
Product Variant Information section