text.skipToContent text.skipToNavigation

Manufacturer Part #

SPNI-001T-P0.5

PNI CONTACT WIRE TO WIRE CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
JST SPNI-001T-P0.5 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 26-22
Contact Material: Copper Alloy
Contact Plating: Tin
Gender: Male
Mounting Method: Cable Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
9000
Total
$256.50
USD
Quantity
Unit Price
9,000
$0.0285
18,000
$0.0281
27,000
$0.0278
36,000
$0.0276
45,000+
$0.027
Product Variant Information section