text.skipToContent text.skipToNavigation

Manufacturer Part #

830-10-004-10-001000

Standard Pin Header; .019" Pin Head; single row .079"; thru hole solder mount

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 830-10-004-10-001000 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.007 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +125°C
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,169.28
USD
Quantity
Unit Price
3
$9.54
10
$9.44
25
$9.37
75
$9.28
150+
$9.17
Product Variant Information section