text.skipToContent text.skipToNavigation

Référence fabricant

9-102974-0

AMPMODU 40 Position 2.54 mm Single Row Through Hole Right Angle Breakaway Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 9-102974-0 - Caractéristiques techniques
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Méthode de montage : Through Hole
Fonctionnalités et applications

The 9-102974-0 is a part of 9-102974 series AMPMODU, 40 position through hole single row right angle header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Right Angle
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 8.08 [0.318]
  • Termination Features:
    • Termination Post Length (mm [in]): 2.79 [0.110]
    • Solder Tail Contact Plating: Tin over Nickel
  • Body Features:
    • Header Type: Breakaway
    • Number of Positions: 40
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 1 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold (30)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Materia: Thermoplastic - GF 
    • UL Flammability Rating: UL 94V-0
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
450
Multiples de :
150
Total 
4 689,00 $
USD
Quantité
Prix unitaire
150+
$10.42
Product Variant Information section