text.skipToContent text.skipToNavigation

Référence fabricant

PH2-14-UA

PH Series 14 Position 2.54 mm Dual Row Through Hole Straight Pin Header

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date: 2308
Product Specification Section
Adam Tech PH2-14-UA - Caractéristiques techniques
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Fonctionnalités et applications
The PH2-14-UA is a part of PH Series 14 Positions Dual Row Straight Gold flash overall Mating Length .235" Pin Header. It has an operating temperature range of -40 °C to +105 °C.

The PH Series .100" Pin Headers are a full range headers in a variety of configurations including Single, Dual and Three rows, Straight or Right Angle in Thru-Hole or SMT mounting. Their close tolerance .025" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:

  • Dual Row
  • Tin, gold or selective gold plating options
  • Thru-hole or SMT mounting
  • Stacked and Custom length versions available
  • Versatile Breakaway design
  • Hi Temp Insulator available

View the available PH2 series of Pin Headers

Pricing Section
Stock global :
2 033
États-Unis:
2 033
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,10 $
USD
Quantité
Prix unitaire
1
$0.0963
250
$0.0941
1 000
$0.0907
2 500
$0.0886
10 000+
$0.0835
Product Variant Information section