Manufacturer Part #
SM10B-XSRS-ETB(LF)(SN)
10 Position XSR HEADER SMT SIDE CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
JST SM10B-XSRS-ETB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SM10B-XSRS-ETB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 0.6 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 30V |
| Current Rating: | 0.2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount