Manufacturer Part #
SWR201-NRTN-S05-HM-BG
Wafer: NY6T/Brass, Tin Overall, Horizontal SMT, 1x5 Pos (5 pins)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SWR201-NRTN-S05-HM-BG - Product Specification
Sullins SWR201-NRTN-S05-HM-BG - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Mounting Method:
PCB Mount