Référence fabricant
2394085-2
DEUTSCH Housing Female Free Hanging Sealable Cable Mount Plug
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :180 par Box Méthode de montage :Cable Mount | ||||||||||
| Code de date: | 2324 | ||||||||||
TE Connectivity 2394085-2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Description of ChangesIncreased insulation resistance by implementation of PA10T plastic material on Power Tube connection system. Reason for Changes:Evolving in a dynamic market supporting the adoption of electrified industrial and commercial vehicles, TE is constantly improving to support application needs. TE has identified an alternative plastic material PA10T, in the investigation on the impact of this material change satisfying results we found. A full delta-PV will be run from August to November 2024. This change will bring no functional impact to the product. Mating force improvement will also be included in this evolution.
Statut du produit:
TE Connectivity 2394085-2 - Caractéristiques techniques
| Type: | Housing |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 1 |
| Termination: | Crimp |
| Voltage Rating: | 1000V |
| Mating Type: | Polarization |
| Gender: | Female |
| Operating Temp Range: | -40°C to +140°C |
| Méthode de montage : | Cable Mount |
Emballages disponibles
Qté d'emballage(s) :
180 par Box
Méthode de montage :
Cable Mount