text.skipToContent text.skipToNavigation

Manufacturer Part #

04R-JWPS-VKN-DX-B

4 Position JWPS RECEPTACLE HOUSING ASSEMBLY CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 04R-JWPS-VKN-DX-B - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 4 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Voltage Rating: 300V
Current Rating: 6A
No of Rows: 2
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$472.00
USD
Quantity
Unit Price
400
$1.18
800
$1.17
1,200+
$1.16
Product Variant Information section