text.skipToContent text.skipToNavigation

Manufacturer Part #

009286002203916

2 Position 18-24 AWG Rectangular Junction Box Poke-In Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009286002203916 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Poke - In
Type: Spring
Style/Orientation: Free Hanging Plug
Color: White
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
3,000
$0.475
4,000+
$0.47
Product Variant Information section