Manufacturer Part #
750-556
I/O MODULE 2 ANALOG -10+10V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
WAGO 750-556 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 750-556 - Technical Attributes
Attributes Table
| Type: | Output Module |
| Termination: | Spring |
| Rated Voltage: | ±10V |
| Operating Temp Range: | 0°C to 55°C |
| Number of Outputs and Type: | 2 - Analog |
| IP Rating: | IP20 |
| Approval Agency: | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
| For Use With/Related Products: | 750 Series |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$506.63
2
$496.10
3
$490.04
4+
$482.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount