text.skipToContent text.skipToNavigation

Manufacturer Part #

2624-3102

2624 Series 2-Pole 5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
WAGO 2624-3102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 320V to 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
272
USA:
272
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.42
USD
Quantity
Unit Price
1
$1.42
30
$1.40
100
$1.38
250
$1.36
750+
$1.33
Product Variant Information section