text.skipToContent text.skipToNavigation

Référence fabricant

862-552

4 Conductor Black Cage Clamp Side -Entry Wiring Chassis-Mount Terminal Strip

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date: 2407
Product Specification Section
WAGO 862-552 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Termination: Cage Clamp
Style: Eurostyle
Color: Black
Current Rating: 32A
Voltage Rating: 500V
Fonctionnalités et applications

The 862-552 is a part of 862 series of 2-Poles Fixing screw and nut or For self tapping srew from top without marking 4-conductor device Connectors.

Product Features:

  • No. of connection Points 8 
  • No. of potentials 2
  • Cross section [AWG] 20 - 12 AWG
  • Connection method CAGE CLAMP®S Connection 
  • Measured voltage EN 500 V
  • Measured shock voltage 6 kV
  • Pollution degree is 3 
  • Current intensity EN 32 A
  • Weight 14.052 g
  • Color black
  • Height 0.878 in
  • Width 0.945 in
  • Depth 1.378 in
  • Strip length from 10 mm to 11 mm
Pricing Section
Stock global :
1 415
États-Unis:
1 415
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
20
Multiples de :
1
Total 
25,60 $
USD
Quantité
Prix unitaire
20
$1.28
50
$1.26
150
$1.24
300
$1.23
1 000+
$1.20
Product Variant Information section