text.skipToContent text.skipToNavigation

Référence fabricant

1-1437649-5

Buchanan 12 Position 8.26 mm Pitch Single Row 22-12 AWG Tri-Barrier Strip

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-1437649-5 - Caractéristiques techniques
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 12
Wire Gauge: AWG 22-12
Termination: Wire Clamp
Méthode de montage : PCB Mount
Fonctionnalités et applications

Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.

Product Facts :

  • Back barriers to safeguard field wiring
  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications :

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Security/Irrigation
  • Transformers

To learn more about 4PCV-12-006 (equivalent to 1-1437649-5) product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
5040
Multiples de :
5040
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
22 780,80 $
USD
Quantité
Prix unitaire
5 040+
$4.52
Product Variant Information section