Référence fabricant
UX40-MB-5P
UX Series 5 Position Surface Mount Mini USB Type B 2.0 Cable Plug
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Tray |
||||||||||
| Code de date: | |||||||||||
Hirose Electric UX40-MB-5P - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
UPDATE to previous PCN 88110..Impact on our products by Inappropriate Identification on Nylon resin Amilan and PBT resin TORAYCON of Toray Industries, Inc. Toray Industries, Inc. (Hereinafter Toray) announced followings about Nylon resin Amilan and PBT resin TORAYCON (Hereafter Applicable materials) that were improperly identified as receiving certification from Underwriters Laboratories, a third-party safety science organization in the United States (hereinafter, "UL"). We are writing to inform you of the impact on our products. 1 Announcement from Toray As a result of discussions between UL and Toray regarding the handling of UL certified applicable materials, Toray received the following conclusion from UL. (1) For all applicable materials for which inappropriate actions were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration continues as it is. (2) Even for grades for which inappropriate actions were not made, UL certification registration continues as it is. Impact on our products:From the announcement from Toray that the UL certification registration of the applicable materials continues, there is no impact on UL certification registration of our products using the applicable materials.
Statut du produit:
Fonctionnalités et applications
Features:
- Certified to perform as required in USB 2.0 Standard
- Performs at transmission speeds up to 480Mbps and ideal for connecting PC peripheral devices
- The distance between twisted pairs conductors is of equal electrical length, resulting in zero theoretical skew
- Without using heat shrinkable tubing suppresses impedance disturbance at the terminal section, Termination style of plug is overmolding
- The plug incorporates a build-in snap-lock feature, providing tactile verification of the full and secure mating of plug and receptacle
Applications:
- Personal and mobile computer peripheral equipment
- data terminals
- digital cameras
- MP3 players
- PDA’s
- GPS and other devices utilizing standard USB protocols
Emballages disponibles
Qté d'emballage(s) :
50 par Tray