Manufacturer Part #
MM74HC573WM
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
onsemi MM74HC573WM - Technical Attributes
Attributes Table
| Logic Circuit: | Latch |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HC573WM is a high speed 3-STATE octal D-type latches utilize advanced silicon-gate P-well CMOS technology. They possess the high noise immunity and low power consumption of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C.
Features:
- Typical propagation delay: 18 ns
- Wide operating voltage range: 2 to 6 volts
- Low input current: 1 PA maximum
- Low quiescent current: 80 PA maximum (74HC Series)
- Compatible with bus-oriented systems
- Output drive capability: 15 LS-TTL loads
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
2,799
USA:
2,799
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$0.245
1,000
$0.235
10,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount