text.skipToContent text.skipToNavigation

Référence fabricant

74ACT245SC

74ACT245 Series 5.5 V Octal Bidirectional Transceiver with 3-STATE - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 74ACT245SC - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74ACT Series is a eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications.

Current sinking capability is 24mA at both the A and B ports. The Transmit/Receive (T/R) input determines the direction of data flow through the bidirectional transceiver.

Features:

  • ICCand IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24mA
  • ACT245 has TTL-compatible inputs
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
73 378
Délai d'usine :
13 Semaines
Commande minimale :
2242
Multiples de :
38
Total 
683,81 $
USD
Quantité
Prix unitaire
1
$0.33
125
$0.32
400
$0.315
1 500
$0.305
5 000+
$0.29
Product Variant Information section