Manufacturer Part #
MC100EP016AFAG
MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100EP016AFAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/19/2015 Details and Download
Initial Notification of ASE-SH Qualification for 32,48 and 100 lead LQFP.This is an Initial Product Change Notice to make customers aware that ASE-SH, located in Shanghai, China is being qualified as a supplemental assembly source for ON Semiconductor's 32, 48 and 100pin LQFP packages. The devices listed on this IPCN have historically been assembled at the Unisem located in Batam, Indonesia.
Part Status:
Active
Active
onsemi MC100EP016AFAG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 2420mV |
| Temperature Range: | -40°C to +70°C |
| Supply Voltage-Nom: | 3V to 3.6V |
| Frequency-Max: | 1.3GHz |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EP016AFAG is a 8-bit high-speed synchronous, presettable binary counter. Its core supply voltage ranges from 3 to 3.6 V.
Features:
- 550 ps Typical Propagation Delay
- Operation Frequency > 1.3 GHz is 30% Faster than MC100EP016
- PECL Mode Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.6 V
- Open Input Default State
- Safety Clamp on Clock Inputs
- Internal TC Feedback (Gated)
- Addition of COUT and COUT
- 8-Bit
- Differential Clock Input
- VBB Output
- Fully Synchronous Counting and TC Generation
- Asynchronous Master Reset
- Pb-Free Packages are Available
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
250+
$17.48
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount