text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC128-I/ST

CMOS Serial EEPROM I2C,128Kb (16K x 8), 1.7-5.5V, I-Temp, 8-Pin TSSOP.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC128-I/ST - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$200.00
USD
Quantity
Unit Price
100
$0.415
300
$0.405
400
$0.40
1,000
$0.39
1,500+
$0.385
Product Variant Information section