Manufacturer Part #
71V416S12PHG8
71V416 Series 4 Mb (256 K x 16) 3.3 V 12 ns Static RAM - TSOP-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:TSOP II-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 71V416S12PHG8 - Product Specification
Renesas 71V416S12PHG8 - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 256 K x 16 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 12ns |
| Temperature Grade: | Commercial |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount