
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1,000
Multiple Of: 1,000
Quantity | Web Price |
---|---|
1,000+ | $0.05 |
Attributes
Attributes Table
Series | CAE-S |
Type | Can - SMT |
Capacitance | 47µF |
Tolerance (%) | ±20% |
Rated Voltage | 35V |
Operating Temp Range | -40°C to +85°C |
Ripple Current | 70mA |
Operating Temp-Max | 85°C |
Dimension | L 6mm x D 6.3mm |