Manufacturer Part #
EEE-TG1K330UP
TG-V Series 80V 33 uF 125°C 2 KHrs 8x10.2 mm SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Panasonic Industry EEE-TG1K330UP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-TG1K330UP - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | Can - SMT |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 80V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 70mA |
| ESR (Equivalent Series Resistance): | 1.3Ω |
| Operating Temp-Max: | 125°C |
| Leakage Current: | 26.4µA |
| Dimension: | L 10.2mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,000
$0.28
7,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount