text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMQ351VSN681MA35S

SMQ Series 680 uF 350 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESMQ351VSN681MA35S - Technical Attributes
Attributes Table
Series: SMQ
Type: Can - Snap-In
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.96A
Operating Temp-Max: 85°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
200
$2.05
400
$2.04
600
$2.03
800
$2.02
1,000+
$1.99
Product Variant Information section