text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA471M1E-1021

TEA Series 470 uF 25 V Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE TEA471M1E-1021 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  21mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
300
Total
$135.90
USD
Quantity
Unit Price
150
$0.153
400
$0.151
1,250
$0.147
2,500
$0.146
7,500+
$0.14
Product Variant Information section