Manufacturer Part #
UUX0J471MNL1GS
UX Series 470 F 6.3 V 105 °C Ø 10 x 10 mm SMT Chip Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Nichicon UUX0J471MNL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUX0J471MNL1GS - Technical Attributes
Attributes Table
| Series: | UX |
| Type: | V-Chip |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 340mA |
| Lead Spacing: | 4.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.22% |
| Leakage Current: | 88.83µA |
| Dimension: | L 10mm x D 10mm |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.109
1,500
$0.107
2,500
$0.106
10,000
$0.103
15,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel