text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1A101MCL1GB

WT Series 100 uF 10 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWT1A101MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 60mA
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.60
USD
Quantity
Unit Price
1,000
$0.0716
3,000
$0.0697
5,000
$0.0688
10,000
$0.0676
20,000+
$0.0657
Product Variant Information section