Référence fabricant
EEF-GX0E471R
G Series 2.5 V 470 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3500 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2550 | ||||||||||
Panasonic Industry EEF-GX0E471R - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change:This notice is to inform that there will be a change in packing and shipping Humidity Indicator Card (HIC). The current HIC will be replaced with a cobalt-free HIC to comply with EU94/REACH. There is no affected parts list as this is a blanket notice for all part #s.Reason for Change: To ensure compliance with standard specifications and to provide precise dimensional information, replacing reference dimensions.
Statut du produit:
Panasonic Industry EEF-GX0E471R - Caractéristiques techniques
| Type: | Solid Chip |
| Capacitance: | 470µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3500 par Reel
Méthode de montage :
Surface Mount