Manufacturer Part #
CL31A106KBHNNNE
CL31 Series 10 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2149 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31A106KBHNNNE - Product Specification
Samsung Electro-Mechanics CL31A106KBHNNNE - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0614
4,000
$0.0604
8,000
$0.0593
10,000
$0.059
30,000+
$0.057
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.0614 / Stock: 0 Qty: 2,000+$0.0614 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0614 / Stock: 0 Qty: 2,000+$0.0614 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0614 / Stock: 4,000 Qty: 2,000+$0.0614 Stock: 4,000
- Reel Qty: 40,000+ / Unit Price: $0.0614 / Stock: 0 Qty: 2,000+$0.0614 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0614 / Stock: 4,936,000 Qty: 2,000+$0.0614 Stock: 4,936,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount