text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71E472KA37D

Multilayer Ceramic Capacitors 0402 25v X7R 472 10% Automotive

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
860,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$61.00
USD
Quantity
Web Price
10,000
$0.0061
30,000
$0.005
50,000
$0.005
150,000
$0.0049
250,000+
$0.0049
Product Variant Information section