text.skipToContent text.skipToNavigation

Référence fabricant

GRM033R71E101KA01D

0201 100 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata GRM033R71E101KA01D - Caractéristiques techniques
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM033R71E101KA01D is a multi-layered chip capacitor in a 0201 case size. The GRM033R71E101KA01D is comprised of a X7R dielectric with a capacitance of 100 pF at a tolerance of ±10%.

Note: The “D” on the end of the part number GRM033R71E101KA01D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
75 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
150000
Multiples de :
15000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
210,00 $
USD
Quantité
Prix unitaire
15 000
$0.0015
60 000
$0.0014
150 000
$0.0014
375 000
$0.0013
600 000+
$0.0013