Manufacturer Part #
VJ1206Y223MXAAC
1206 22 nF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ1206Y223MXAAC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ1206Y223MXAAC - Technical Attributes
Attributes Table
| Capacitance: | 0.022µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0647
6,000
$0.0636
9,000
$0.0629
12,000
$0.0625
15,000+
$0.061
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount